
* Images are for reference only
FVT16020E30R00JE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- FVT16020E30R00JE
- JLCPCB Part #
- C6045818
- Package
- Plugin
- Description
- 175W 30Ω Wirewound Resistor ±260ppm/℃ ±5% 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.3854
200+
$27.2875
500+
$26.3758
1000+
$25.9248
Welcome back, may I help you?