
* Images are for reference only
FVT10006E100R0JE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- FVT10006E100R0JE
- JLCPCB Part #
- C1525591
- Package
- Plugin
- Description
- 100W 100Ω ±260ppm/℃ ±5% 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5262
200+
$3.3007
500+
$3.1835
1000+
$3.1273
Welcome back, may I help you?