
* Images are for reference only
FSOT1011E1K000KE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- FSOT1011E1K000KE
- JLCPCB Part #
- C6252504
- Package
- Plugin
- Description
- 10W 1kΩ Wirewound Resistor ±10% ±260ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0714
200+
$6.4135
500+
$6.1984
1000+
$6.0940
Welcome back, may I help you?