This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FS-005CBE25R00JE

Extended
Manufacturer
Vishay Intertech
MFR.Part #
FS-005CBE25R00JE
JLCPCB Part #
C3509187
Package
Plugin,D7.9xL25.4mm
Description
-55℃~+350℃ 25Ω 7W Wirewound Resistor ±260ppm/℃ ±5% 插件,D7.9xL25.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8534
200+ $1.8785
500+ $1.8126
1000+ $1.7805
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons