
* Images are for reference only
FESF16BT-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- FESF16BT-E3/45
- JLCPCB Part #
- C17590046
- Package
- ITO-220AC
- Description
- -65℃~+150℃ 100V 10uA@100V 16A 35ns 975mV@16A ITO-220AC Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4694
200+
$0.9865
500+
$0.9528
1000+
$0.9367
Welcome back, may I help you?