This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FESB8HTHE3_A/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
FESB8HTHE3_A/I
JLCPCB Part #
C17339318
Package
TO-263AB
Description
-55℃~+150℃ 1.5V@8A 10uA@500V 500V 50ns 8A TO-263AB Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2341
200+ $0.8927
500+ $0.8623
800+ $0.8478

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons