This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FCHP0402E1000BST1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
FCHP0402E1000BST1
JLCPCB Part #
C3934261
Package
0402
Description
-55℃~+155℃ 100Ω 1W Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 201

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 201

In-stock Item Pricing

Qty Unit Price
1+ $4.2403
10+ $3.6470
30+ $3.2939
100+ $2.9376
500+ $2.7731
1000+ $2.6990
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons