
* Images are for reference only
F340Y244730MPM2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F340Y244730MPM2T0
- JLCPCB Part #
- C3299420
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 305V 470nF Y2 ±20% 插件,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7630
200+
$1.4577
500+
$1.4064
1000+
$1.3807
Welcome back, may I help you?