
* Images are for reference only
EFX1S48K564E022LH
Extended
- Manufacturer
- EATON
- MFR.Part #
- EFX1S48K564E022LH
- JLCPCB Part #
- C20073912
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+110℃ 480V 560nF X1 ±10% Plugin,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 161
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0807
161+
$0.4326
483+
$0.4181
966+
$0.4101