
* Images are for reference only
F340X262030MYM2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F340X262030MYM2T0
- JLCPCB Part #
- C3297336
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 20uF 305V X2 ±20% Plugin,P=52.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4931
200+
$4.8354
500+
$4.6653
1000+
$4.5818
Welcome back, may I help you?