
* Images are for reference only
F340X261530KYM2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F340X261530KYM2T0
- JLCPCB Part #
- C3297518
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 15uF 305V X2 ±10% 插件,P=52.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5571
200+
$4.4726
500+
$4.3153
1000+
$4.2382
Welcome back, may I help you?