
* Images are for reference only
F340X253930KKI2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F340X253930KKI2T0
- JLCPCB Part #
- C3300736
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 3.9uF 305V X2 ±10% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0427
200+
$1.9519
500+
$1.8826
1000+
$1.8487
Welcome back, may I help you?