
* Images are for reference only
F340X155648KYP2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F340X155648KYP2T0
- JLCPCB Part #
- C3297042
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 480V、530V 5.6uF X1 ±10% Plugin,P=52.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8244
200+
$7.2858
500+
$7.0289
1000+
$6.9021
Welcome back, may I help you?