
* Images are for reference only
F339X251030MII2B0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339X251030MII2B0
- JLCPCB Part #
- C3300222
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 1uF 305V X2 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1238
200+
$0.4351
400+
$0.4207
800+
$0.4126
Welcome back, may I help you?