
* Images are for reference only
F339X251030KIP2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339X251030KIP2T0
- JLCPCB Part #
- C6554646
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 1uF 305V X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3810
140+
$1.3502
560+
$1.3052
980+
$1.2827
Welcome back, may I help you?