
* Images are for reference only
F339X246830KKP2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339X246830KKP2T0
- JLCPCB Part #
- C3295890
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 305V 680nF X2 ±10% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6247
200+
$0.6294
500+
$0.6069
1000+
$0.5956
Welcome back, may I help you?