
* Images are for reference only
F339X241530MFP2B0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339X241530MFP2B0
- JLCPCB Part #
- C6196705
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 150nF 305V X2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0339
200+
$0.4126
750+
$0.3998
1500+
$0.3918
Related Products
Welcome back, may I help you?