This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

F339MX244731MF02W0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
F339MX244731MF02W0
JLCPCB Part #
C3300807
Package
Plugin,P=15mm
Description
-55℃~+110℃ 310V 470nF X2 ±20% 插件,P=15mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9170
200+ $0.7418
600+ $0.7161
1200+ $0.7033
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons