
* Images are for reference only
F339MX221531KDA2B0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F339MX221531KDA2B0
- JLCPCB Part #
- C3298852
- Package
- Plugin,P=10mm
- Description
- -55℃~+110℃ 1.5nF 310V X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6647
200+
$0.2569
500+
$0.2489
1000+
$0.2441
Related Products
Welcome back, may I help you?