
* Images are for reference only
F1778433K2FBB0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F1778433K2FBB0
- JLCPCB Part #
- C6040414
- Package
- Plugin,P=15mm
- Description
- -55℃~+110℃ 310V 330nF X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0984
200+
$0.8381
600+
$0.8108
1200+
$0.7964
Welcome back, may I help you?