
* Images are for reference only
F17724682000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F17724682000
- JLCPCB Part #
- C3007570
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 310V 680nF UL、ENEC X2 ±10% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 110
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.9124
10+
$2.8450
30+
$2.8000
100+
$2.7535
Welcome back, may I help you?