
* Images are for reference only
F17104101000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F17104101000
- JLCPCB Part #
- C3296948
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 100nF 300V Y2 ±20% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$3.9347
10+
$3.8495
30+
$3.7933
125+
$3.7371
Welcome back, may I help you?