
* Images are for reference only
F17103101000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F17103101000
- JLCPCB Part #
- C3008963
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 10nF 300V Y2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 447
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 443
In-stock Item Pricing
Qty Unit Price
1+
$1.1938
10+
$1.0026
30+
$0.8982
100+
$0.7809
500+
$0.7279
1000+
$0.7038
Welcome back, may I help you?