
* Images are for reference only
ES3DHM3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ES3DHM3_A/I
- JLCPCB Part #
- C17381729
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 10uA@200V 200V 30ns 3A 900mV@3A DO-214AB(SMC) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5702
200+
$0.2287
500+
$0.2207
1000+
$0.2175
Welcome back, may I help you?