
* Images are for reference only
ERL62680R00JKBF1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ERL62680R00JKBF1
- JLCPCB Part #
- C3376126
- Package
- Plugin,D5.8xL14.3mm
- Description
- -65℃~+175℃ 2W 680Ω Metal Film Resistor ±100ppm/℃ ±5% 插件,D5.8xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.1349
200+
$12.8228
500+
$12.3733
1000+
$12.1493
Welcome back, may I help you?