
* Images are for reference only
ERL328K8700FKEK500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ERL328K8700FKEK500
- JLCPCB Part #
- C3460167
- Package
- Plugin,D4.8xL14.3mm
- Description
- -65℃~+175℃ 1W 8.87kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D4.8xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7986
200+
$4.1800
500+
$4.0318
1000+
$3.9593
Welcome back, may I help you?