
* Images are for reference only
ERL3275K000GKEA500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ERL3275K000GKEA500
- JLCPCB Part #
- C3487059
- Package
- Plugin,D4.8xL14.3mm
- Description
- -65℃~+175℃ 1W 75kΩ Metal Film Resistor ±100ppm/℃ ±2% 插件,D4.8xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4149
200+
$1.3225
500+
$1.2758
1000+
$1.2532
Welcome back, may I help you?