This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERL054M7000GNBS36

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ERL054M7000GNBS36
JLCPCB Part #
C3441796
Package
Plugin,D1.7xL3.8mm
Description
-65℃~+175℃ 125mW 4.7MΩ Metal Film Resistor ±2% ±350ppm/℃ 插件,D1.7xL3.8mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.8136
200+ $7.6689
500+ $7.3992
1000+ $7.2660
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons