This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERC554K6400DHEK600

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ERC554K6400DHEK600
JLCPCB Part #
C3574227
Package
Plugin,D2.5xL7.1mm
Description
-65℃~+175℃ 250mW 4.64kΩ Metal Film Resistor ±0.5% ±50ppm/℃ 插件,D2.5xL7.1mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7714
200+ $2.2347
500+ $2.1561
1000+ $2.1159
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons