
* Images are for reference only
ERC5510R000DHEB600
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ERC5510R000DHEB600
- JLCPCB Part #
- C3399436
- Package
- Plugin,D2.5xL7.1mm
- Description
- -65℃~+175℃ 10Ω 250mW Metal Film Resistor ±0.5% ±50ppm/℃ Plugin,D2.5xL7.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5834
200+
$1.7740
500+
$1.7114
1000+
$1.6809
Welcome back, may I help you?