
* Images are for reference only
EGF1B-E3/67A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- EGF1B-E3/67A
- JLCPCB Part #
- C17645929
- Package
- DO-214BA
- Description
- -65℃~+175℃ 100V 1A 1V@1A 50ns 5uA@100V DO-214BA Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5973
200+
$0.2393
500+
$0.2312
1500+
$0.2264
Related Products
Welcome back, may I help you?