
* Images are for reference only
EBT156-18B2X
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- EBT156-18B2X
- JLCPCB Part #
- C4881931
- Package
- Plugin,P=3.96mm
- Description
- 3.96mm 36P Copper alloy Gold Through Hole 插件,P=3.96mm Edgeboard Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9234
200+
$3.4535
500+
$3.3314
1000+
$3.2720
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?