
* Images are for reference only
EB45-P3R503XS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- EB45-P3R503XS
- JLCPCB Part #
- C4768063
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 100P 2.54mm Gold Phosphor bronze 插件,P=2.54mm Edgeboard Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$108.7649
200+
$42.0918
500+
$40.6115
1000+
$39.8818
Welcome back, may I help you?