This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DZ23C3V9-G3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
DZ23C3V9-G3-08
JLCPCB Part #
C5627976
Package
SOT-23-3
Description
1 Pair Common Cathode 3.71V~4.1V 3.9V 300mW 3uA@1V 500Ω 95Ω ±5% SOT-23-3 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 91

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0986
200+ $0.0393
500+ $0.0380
1000+ $0.0374
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons