
* Images are for reference only
DZ23C3V3-HE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DZ23C3V3-HE3-08
- JLCPCB Part #
- C5681103
- Package
- SOT-23-3
- Description
- 1 Pair Common Cathode 3.14V~3.47V 3.3V 300mW 500Ω 5uA@1V 95Ω ±5% SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 101
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0892
2000+
$0.0357
5000+
$0.0344
10000+
$0.0338
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?