This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-MBRB1035TRR-M3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-MBRB1035TRR-M3
JLCPCB Part #
C3759947
Package
TO-263AB(D2PAK)
Description
-65℃~+150℃ 1 Independent 1.06kA 100uA@35V 10A 35V 570mV@10A TO-263AB(D2PAK) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8798
200+ $0.3404
500+ $0.3292
800+ $0.3227
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons