
* Images are for reference only
DVY164MJB19V1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DVY164MJB19V1
- JLCPCB Part #
- C1574316
- Package
- Plugin,D38.1xL398.5mm
- Description
- 164MΩ 60W ±5% 插件,D38.1xL398.5mm Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$137.6276
200+
$53.2606
500+
$51.3886
1000+
$50.4638
Welcome back, may I help you?