
* Images are for reference only
DTO025C220R0JTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DTO025C220R0JTE3
- JLCPCB Part #
- C1356506
- Package
- TO-252
- Description
- -55℃~+150℃ 220Ω 25W 500V Thick Film Resistor ±150ppm/℃ ±5% TO-252 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3154
200+
$1.2844
500+
$1.2379
1000+
$1.2170
Welcome back, may I help you?