
* Images are for reference only
DG508BEQ-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG508BEQ-T1-E3
- JLCPCB Part #
- C2673470
- Package
- TSSOP-16
- Description
- -20V~-5V、5V~20V -40℃~+125℃ 18pF 240ns 250MHz 250ns 380Ω 8:1 TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9200
10+
$3.8287
30+
$3.7678
100+
$3.7053
Related Products
Welcome back, may I help you?