
* Images are for reference only
DG445BDN-T1-E4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG445BDN-T1-E4
- JLCPCB Part #
- C2673929
- Package
- QFN-16-EP(4x4)
- Description
- -15V~15V、12V -40℃~+85℃ 16pF 1:1 200ns 300ns 4 95Ω QFN-16-EP(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8707
200+
$1.1110
500+
$1.0725
1000+
$1.0533
Related Products
Welcome back, may I help you?