
* Images are for reference only
DG444BDJ-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG444BDJ-E3
- JLCPCB Part #
- C1546680
- Package
- PDIP-16
- Description
- -15V~15V、0V~12V -40℃~+85℃ 120ns 16pF 1:1 4 45Ω 60ns PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9296
200+
$0.7471
500+
$0.7214
1000+
$0.7086
Related Products
Welcome back, may I help you?