
* Images are for reference only
DG442LEDQ-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG442LEDQ-T1-GE3
- JLCPCB Part #
- C784373
- Package
- TSSOP-16
- Description
- -40℃~+85℃ -8V~-3V、3V~16V、3V~8V 15pF 16Ω 18ns 1:1 35ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1531
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1526
In-stock Item Pricing
Qty Unit Price
1+
$2.0294
10+
$1.7292
30+
$1.5429
100+
$1.3503
500+
$1.2636
1000+
$1.2266
Related Products
Welcome back, may I help you?