
* Images are for reference only
DG417BDQ-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG417BDQ-T1-E3
- JLCPCB Part #
- C2673676
- Package
- MSOP-8
- Description
- -15V~15V -40℃~+85℃ 110ns 15Ω 50pF 53ns MSOP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2991
200+
$0.8901
500+
$0.8596
1000+
$0.8435
Related Products
Welcome back, may I help you?