
* Images are for reference only
DG409LEDQ-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG409LEDQ-T1-GE3
- JLCPCB Part #
- C142554
- Package
- TSSOP-16
- Description
- -40℃~+85℃ -8V~-3V、3V~16V、3V~8V 17Ω 23.5pF 36ns 4:1 55ns 8 TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$4.0635
10+
$3.4438
30+
$3.0746
100+
$2.7021
500+
$2.5303
1000+
$2.4532
Related Products
Welcome back, may I help you?