
* Images are for reference only
CRCW02016R81FXED
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW02016R81FXED
- JLCPCB Part #
- C4110257
- Package
- 0201
- Description
- -200ppm/℃~+400ppm/℃ -55℃~+155℃ 50mW 6.81Ω Thick Film Resistor ±1% 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1298
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0189
200+
$0.0073
500+
$0.0071
1000+
$0.0069