
* Images are for reference only
DG407BDN-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG407BDN-T1-E3
- JLCPCB Part #
- C2674006
- Package
- PLCC-28(11.5x11.5)
- Description
- -20V~-5V、5V~20V -40℃~+85℃ 107ns 57pF 60Ω 88ns 8:1 PLCC-28(11.5x11.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8846
200+
$3.0521
500+
$2.9445
1000+
$2.8915
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?