
* Images are for reference only
DG4052EEQ-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG4052EEQ-T1-GE3
- JLCPCB Part #
- C145484
- Package
- TSSOP-16
- Description
- -40℃~+125℃ -8V~-3V、3V~16V 106Ω 10pF 2 353MHz 4:1 75ns 75ns 88ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2291
10+
$1.2018
30+
$1.1841
100+
$1.1649
Related Products
Welcome back, may I help you?