
* Images are for reference only
DG2751DB-T2-GE1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG2751DB-T2-GE1
- JLCPCB Part #
- C1848101
- Package
- WCSP-9(1.3x1.3)
- Description
- -40℃~+85℃ 2 2.3V~5.5V 290MHz 2:1 31pF 390mΩ 51ns 720ns Bidirectional analog channel、Power-off isolation、Glitch-free switching、Control interface integration WCSP-9(1.3x1.3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2169
200+
$0.4720
500+
$0.4544
1000+
$0.4463
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?