
* Images are for reference only
DG2517EDN-T1-GE4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG2517EDN-T1-GE4
- JLCPCB Part #
- C146439
- Package
- WDFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1.8V~5.5V 13ns 2.5Ω 221MHz 2:1 380ps 7ns WDFN-10-EP(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9377
10+
$0.7675
30+
$0.6824
100+
$0.5989
500+
$0.5475
1000+
$0.5218
Related Products
Welcome back, may I help you?