
* Images are for reference only
DG202BDY-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG202BDY-T1-E3
- JLCPCB Part #
- C2673298
- Package
- SOIC-16
- Description
- -22V~-4.5V、4.5V~22V -40℃~+85℃ 120ns 16pF 1:1 4 45Ω 65ns Bidirectional analog channel、Glitch-free switching SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5720
10+
$2.5110
30+
$2.4709
100+
$2.4308
Related Products
Welcome back, may I help you?